BAT54A RFG

Taiwan Semiconductor
821-BAT54ARFG
BAT54A RFG

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V, 0.2A, Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,174

Stock:
10,174 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.31 $0.31
$0.181 $1.81
$0.113 $11.30
$0.082 $41.00
$0.07 $70.00
Full Reel (Order in multiples of 3000)
$0.048 $144.00
$0.042 $252.00
$0.037 $333.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
Dual Cathode Common Anode
Si
200 mA
30 V
1 V
600 mA
2 uA
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAT54A
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100030
CNHTS:
8541590000
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

BAT Schottky Barrier Diodes

Taiwan Semiconductor BAT Schottky Barrier Diodes are designed with high-speed switching capabilities. These diodes offer low forward voltage, 200mA forward current, and high efficiency. The BAT Schottky barrier diodes comply with RoHS and Moisture Sensitivity Level 1 (MSL 1) as per J-STD-020 standards. These diodes are used in reverse polarity protection, voltage clamping, high-speed switching, inverters, adapters, and line termination applications.