1N4148WS-G RVG

Taiwan Semiconductor
821-1N4148WS-GRVG
1N4148WS-G RVG

Mfr.:

Description:
Small Signal Switching Diodes 100V, 0.15A, Switching Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 309

Stock:
309
Can Ship Immediately
On Order:
11,700
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.233 $0.23
$0.138 $1.38
$0.098 $9.80
$0.062 $31.00
$0.054 $54.00
Full Reel (Order in multiples of 3000)
$0.04 $120.00
$0.031 $186.00
$0.028 $252.00
$0.025 $600.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
100 V
300 mA
150 mA
Single
4 ns
1 V
5 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N4148WS-G
Unit Weight: 4.850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

1N4148 Switching Diodes

Taiwan Semiconductor 1N4148 Switching Diodes feature fast switching speed, high surge current capability, 150mA forward current, and high efficiency. These diodes offer up to 400W power dissipation and are available in a single-die configuration. The 1N4148 diodes are RoHS-compliant and halogen-free. These diodes are used in Switching Mode Power Supplies (SMPS), adapters, on-board DC-DC converters, and lighting applications.