1N4148 R0

Taiwan Semiconductor
821-1N4148R0
1N4148 R0

Mfr.:

Description:
Small Signal Switching Diodes 100V, 0.15A, Switching Diode & Array

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39,240

Stock:
39,240 Can Ship Immediately
Quantities greater than 39240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.202 $0.20
$0.115 $1.15
$0.07 $7.00
$0.051 $25.50
$0.045 $45.00
$0.039 $97.50
$0.033 $165.00
Full Reel (Order in multiples of 10000)
$0.028 $280.00
$0.025 $500.00

Similar Product

Taiwan Semiconductor 1N4148 R0G
Taiwan Semiconductor
Small Signal Switching Diodes 100V, 0.15A, Switching Diode & Array

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
DO-35-2
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100030
CNHTS:
8541100000
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

1N4148 Switching Diodes

Taiwan Semiconductor 1N4148 Switching Diodes feature fast switching speed, high surge current capability, 150mA forward current, and high efficiency. These diodes offer up to 400W power dissipation and are available in a single-die configuration. The 1N4148 diodes are RoHS-compliant and halogen-free. These diodes are used in Switching Mode Power Supplies (SMPS), adapters, on-board DC-DC converters, and lighting applications.