1.5KE6.8A R0G

Taiwan Semiconductor
821-1.5KE6.8AR0G
1.5KE6.8A R0G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 6.8V 5% Unidir ectional TVS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Not Available

Pricing (CAD)

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
5.8 V
Axial
10.5 V
6.45 V
DO-201-2
150 A
1.5 kW
- 55 C
+ 175 C
1.5KE
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 6.8 V
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 1250
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8536300000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99