C8A50Z4B

TTM Technologies
620-C8A50Z4B
C8A50Z4B

Mfr.:

Description:
High Frequency/RF Resistors DC-6.0GHz 8Watts -55C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 45,239

Stock:
45,239 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.55 $4.55
$3.67 $36.70
$3.38 $84.50
$2.94 $294.00
$2.53 $632.50
$2.31 $1,155.00
$2.15 $2,150.00
Full Reel (Order in multiples of 4000)
$2.01 $8,040.00
$1.96 $15,680.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: High Frequency/RF Resistors
RoHS:  
C8A50Z4x
50 Ohms
8 W
2 %
6 GHz
- 55 C
+ 125 C
3.2 mm
1.6 mm
0.381 mm
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: TTM Technologies
Mounting Style: SMD/SMT
Package / Case: 1206 (3016 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Termination Style: SMD/SMT
Type: Thick Film Resistor
Unit Weight: 143.050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99