TSP-REM360

TRACO Power
495-TSP-REM360
TSP-REM360

Mfr.:

Description:
Redundancy Modules 360W Function Module in a DIN-Rail Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$269.16 $269.16
$269.14 $2,691.40
$263.28 $6,582.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Redundancy Modules
RoHS:  
24 VDC
15 A
DIN Rail Mount
1 Output
24 VDC
360 W
165 mm
125 mm
TSP
Brand: TRACO Power
Industry: Industrial
Input Type: 1-Phase / Single Phase
Output Current-Channel 1: 15 A
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9504409099
CNHTS:
8504401400
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99