TEL 8-1211

TRACO Power
495-TEL8-1211
TEL 8-1211

Mfr.:

Description:
DC/DC Converters - Through Hole 9-18Vin 5Vout 1600mA 8W Iso DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 125

Stock:
125 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$34.36 $34.36
$33.62 $336.20
$32.80 $656.00
$32.41 $1,620.50
$31.88 $3,188.00
$31.19 $6,238.00
$30.69 $15,345.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
8 W
12 V
9 V
18 V
5 V
1.6 A
1.5 kV
DIP-16
24.1 mm (0.949 in)
14 mm (0.551 in)
8.5 mm (0.335 in)
Industrial
TEL 8
Brand: TRACO Power
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 6.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409099
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

TEL 8 & TEL 8WI DC/DC Converters

TRACO Power TEL 8 and TEL 8WI DC/DC Converters feature a wide range of 8W converters in a compact DIP-16 metal package. The TEL 8 series offers a 2:1 input voltage range and up to 86% efficiency when operating at full load at 70°C. The TEL 8 series also features a built-in EN 55022 class A filter. The TEL 8WI series has a 4:1 input voltage range with up to 86% efficiency. These converters also allow an operating temperature of up to +70°C at full load and up to +80°C with 50% load. Applications for TRACO Power TEL 8 and TEL 8WI DC/DC Converters include instrumentation, IT, and industrial electronics where space is critical.