TDR 2-2411

TRACO Power
495-TDR-2-2411
TDR 2-2411

Mfr.:

Description:
DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36

Stock:
36
Can Ship Immediately
On Order:
40
Expected 2026-02-13
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.02 $44.02
$38.46 $384.60
$37.87 $757.40
$36.05 $1,802.50
$33.06 $3,306.00
$32.46 $6,492.00
$29.76 $14,880.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
24 V
18 V
36 V
5 V
400 mA
1.5 kV
DIP-14
18.9 mm (0.744 in)
12.8 mm (0.504 in)
8.7 mm (0.343 in)
Industrial
TDR 2
Brand: TRACO Power
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409099
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99