TCK-048

TRACO Power
495-TCK-048
TCK-048

Mfr.:

Description:
Common Mode Chokes / Filters Filter Component

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 559

Stock:
559
Can Ship Immediately
On Order:
621
Expected 2026-03-19
675
Expected 2026-04-03
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.12 $8.12
$7.72 $77.20
$7.03 $189.81
$6.75 $364.50

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
Through Hole
1 Channel
450 uH
25 mOhms
35 %
5.2 A
25 mOhms
11 mm
11 mm
9.8 mm
Bulk
Common Mode Chokes
Common Mode Choke
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 27
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 4.382 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
CNHTS:
8504500000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

FEATURED PRODUCTS
TRACO POWER