TBL 060-112

TRACO Power
495-TBL-060-112
TBL 060-112

Mfr.:

Description:
Power Supplies - DIN Rail Mount 54W AC/DC Power Supply in a DIN-Rail Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$133.81 $133.81
$124.26 $1,242.60
$122.39 $3,059.75
$118.59 $5,929.50
$110.95 $11,095.00
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
54 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
12 VDC
4.5 A
Industrial
89.5 mm (3.524 in)
70 mm (2.756 in)
59.5 mm (2.343 in)
TBL
Brand: TRACO Power
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409520
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Din-Rail Power Solutions for Industrial Automation

TRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.