U5601-001205-050PC

TE Connectivity
824-U5601001205050PC
U5601-001205-050PC

Mfr.:

Description:
Pressure Sensors - Industrial PRESS XDCR U5601-001205-050PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$705.90 $705.90
$595.54 $2,977.70
$553.54 $5,535.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
50 psi
0.25 %FS
Digital
1/4-18 NPT
3 V
Brand: TE Connectivity
Length: 24 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Width: 24 mm
Part # Aliases: 20018654-12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026200010
CNHTS:
9026209090
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

U5601 Wireless Pressure Transducer

TE Connectivity's (TE) U5601 Wireless Pressure Transducers provide BLE 4.2 communications supporting beaconing and connected modes. They have a digital resolution of 24 bits (pressure) and 16 bits (temperature), and have battery monitoring. Data updates are programmable via an app. These transducers have several threaded port options (male and female) and replaceable coll cell batteries. These pressure transducers can also provide temperature data. TE U5601 Wireless Pressure Transducers are ideal for measuring liquid levels and liquid flow rates in industrial, commercial, and hazardous locations.