SSRD-240D40

TE Connectivity
655-SSRD-240D40

SSRD-240D40

Mfr.:

Description:
Solid State Relays - SSRs DUAL 240AC/3-32D 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 200   Multiples: 200

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$152.55 $30,510.00

Product Attribute Attribute Value
TE Connectivity
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Heavy Duty
Panel Mount
40 A
24 VAC to 280 VAC
2 Form A (DPST-NO)
SCR
4 VDC to 15 VDC
7.5 mA to 34 mA
SSRD
44.5 mm
57 mm
30.2 mm
Brand: TE Connectivity
Compliance: UL
Contact Form: DPST (2 Form A)
Package / Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Quick Connect
Part # Aliases: 1-1393030-6
Unit Weight: 113.398 g