MS25036-102

TE Connectivity
571-MS25036-102
MS25036-102

Mfr.:

Description:
Terminals Closed Ring Tongue Terminal, 22-16 AWG, M3.5 Stud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,386

Stock:
32,386
Can Ship Immediately
On Order:
37,468
Expected 2026-05-11
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.547 $0.55
$0.481 $4.81
$0.441 $11.03
$0.406 $40.60
$0.38 $95.00
$0.251 $251.00
$0.238 $714.00

Similar Product

TE Connectivity 51863
TE Connectivity
Terminals PIDG 22-16

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
# 6
22 AWG
16 AWG
Screw
Red
Tin
Copper
MS25036
PIDG
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Part # Aliases: 51863
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99