ECK250BAAAEA

TE Connectivity
655-ECK250BAAAEA
ECK250BAAAEA

Mfr.:

Description:
Contactors - Electromechanical ECK250BAAAEA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23

Stock:
23 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$302.56 $302.56
$266.96 $3,203.52
$252.53 $6,060.72
$246.09 $11,812.32

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
9 VDC to 36 VDC
500 A
DC Type
1 kVDC
ECK250B
Brand: TE Connectivity
Coil Current: 70 mA, 130 mA
Coil Termination: Wire Leads
Contact Form: SPST (1 Form X)
Contact Termination: Screw
Height: 73 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Packaging: Bulk
Product: General Purpose Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 12
Subcategory: Contactors
Type: Hermetically Sealed High-Voltage DC Contactor
Part # Aliases: 2-2071576-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
CNHTS:
8536411090
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

ECK High-Voltage DC Contactors

TE Connectivity's (TE) ECK High-Voltage DC Contactors offer high performance in electrical endurance, allowing switching voltage up to 1000VDC. These contactors enable bidirectional loads for main contacts and are hermetically sealed with ceramic sealing technology.  The contactors feature a 0.4Ω maximum contact resistance at 30VDC, 30ms maximum operating time, and 10ms maximum release time. The series complies with the DC-1 utilization category in IEC 60947-4-1. TE ECK high-voltage contactors offer an innovative and reliable solution for electric vehicles, electric forklifts, battery storage systems, photovoltaic inverters, and automated guided vehicles (AGVs).