D5601-000205-005PD

TE Connectivity
824-D5601000205005PD
D5601-000205-005PD

Mfr.:

Description:
Pressure Sensors - Industrial PRESS XDCR D5601-000205-005PD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,188.76 $1,188.76
$1,155.28 $5,776.40
25 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
5 psi
Differential
0.25 %FS
Digital
1/4-18 NPT Male
2.7 V
Brand: TE Connectivity
Length: 80.8 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Width: 25.4 mm
Part # Aliases: 20014470-14
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026209090
USHTS:
9026204000
ECCN:
EAR99

D5601 Wireless Differential Pressure Transducers

TE Connectivity's (TE) D5601 Wireless Differential Pressure Transducers use TE's ultra-stable MEMS sensing element enclosed in a stainless steel and PBT housing. These transducers feature a high-accuracy 24-bit BLUETOOTH® 4.2 connection that eliminates hard wiring and enables remote process control and monitoring. The D5601 series is suitable for the measurement of gas or liquid pressures, including harsh media such as steam, contaminated water, and mildly corrosive fluids. The wetted surfaces of the pressure ports are made from 316L stainless steel, and the port design uses no internal O-rings or organics exposed to the pressure media, providing excellent durability and long-term performance. TE D5601 Wireless Differential Pressure Transducers are ideal for tank liquid level measurements, liquid and gas filter monitoring, factory process control, and walk-around condition monitoring.