926681-3

TE Connectivity
571-926681-3
926681-3

Mfr.:

Description:
Pin & Socket Connectors 12P UNIV.CAP HSG.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,222

Stock:
3,222 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.29 $2.29
$1.95 $19.50
$1.75 $43.75
$1.71 $85.50
$1.64 $164.00
$1.57 $392.50
$1.36 $1,224.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
12 Position
3 Row
Pin (Male)
6.35 mm
Crimp
Panel
Polyamide (PA)
600 V
Universal MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 900
Subcategory: Pin & Socket Connectors
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538903900
CNHTS:
8538900000
TARIC:
8547200090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Universal MATE-N-LOK Pin & Socket Connectors

TE Connectivity's (TE) Universal MATE-N-LOK Pin and Socket Connectors offer a 600VAC/DC voltage rating, 19A maximum current, and 6.35mm pitch design. These pin and socket connectors feature wire-to-wire, wire-to-panel, and wire-to-board configurations and 2 to 10 inline positions. TE Universal MATE-N-LOK Pin and Socket Connectors are ideal for HVAC systems, power supplies, fan modules, and lighting applications.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.