5650875-5

TE Connectivity
571-5650875-5
5650875-5

Mfr.:

Description:
DIN 41612 Connectors RECPT 150P R/A TYPE R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 544

Stock:
544 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.03 $16.03
$14.52 $145.20
$12.91 $361.48
$12.49 $699.44
$11.76 $1,317.12
$11.61 $2,925.72
$11.25 $5,670.00
$10.93 $11,017.44
2,520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
150 Position
3 Row
2.54 mm
Type R
Solder Pin
Right Angle
1.5 A
Gold
Copper Alloy
5650875
Brand: TE Connectivity
Housing Color: Gray
Housing Material: Polymer
Product Type: DIN 41612 Connectors
Rows Loaded: A, B, C
Factory Pack Quantity: 28
Subcategory: Backplane Connectors
Tail Length: 2.79 mm
Unit Weight: 27.397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99