5535512-1

TE Connectivity
571-5535512-1
5535512-1

Mfr.:

Description:
Board to Board & Mezzanine Connectors REC 2X06P R/A T/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,485

Stock:
1,485 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.46 $5.46
$4.20 $105.00
$3.75 $138.75
$3.29 $365.19
$3.18 $823.62
$3.05 $7,673.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
12 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
2 A
- 55 C
+ 125 C
Gold
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT)
AMPMODU MOD II
Tube
Application: Board-to-Board
Brand: TE Connectivity
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 37
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99