534998-4

TE Connectivity
571-5349984
534998-4

Mfr.:

Description:
Board to Board & Mezzanine Connectors 8P MOD 1V VRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,341

Stock:
2,341 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.60 $2.60
$2.02 $113.12

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
REACH - SVHC:
Headers
8 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Straight
2 A
- 65 C
+ 105 C
Gold
Phosphor Bronze
Polyester (PCT)
AMPMODU MOD IV
Tube
Application: Board-to-Board
Brand: TE Connectivity
Compliance: UL; CSA
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 56
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 625 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99