2497309-1

TE Connectivity
571-2497309-1
2497309-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 W/MAGNET 2X6 1G LED PLATING T 50

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 72

Stock:
72 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$104.94 $104.94
$92.41 $1,108.92
$88.86 $2,132.64
$85.89 $3,092.04
$81.14 $8,763.12

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
RJ45
2x6
8P8C
Shielded
Cat 5
PCB Mount
Right Angle
Through Hole
100 mA
57 VDC
- 40 C
+ 85 C
Black
Green, Yellow
Tab Up and Tab Down
Application: Power and Signal
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mounting Direction: Right Angle
Number of Contacts: 96 Position
Number of Ports: 12 Port
Number of Positions: 120 Position
Operating Temperature Range: - 40 C to + 85 C
Pitch: 1.27 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 12
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Magnetic Modular Connectors

TE Connectivity's (TE) Magnetic Modular Connectors feature integrated magnetics and offer EMI shielding, reliable connections, and reduced signal degradation. The Power over Ethernet (PoE) design allows for remote powering of peripherals directly over the Ethernet line, ensuring these products are designed to terminate Ethernet cables and connect to computers, routers, LANs, and other data communication equipment. Twisted pair connectors are engineered with 8 positions and 8 contacts and can be terminated to the PCB in three ways: through-hole press fit, through-hole solder, or surface mount. These modular connectors have a compact size and meet FCC rules and regulations part 68 per TIA-1096-A standards. TE Magnetic Modular Connectors are ideal for consumer electronics, business equipment, wireless base stations, and communication applications.