2484261-1

TE Connectivity
571-2484261-1
2484261-1

Mfr.:

Description:
Automotive Connectors 33POS,HYBRID,REC HSG ASSY,UNSLD,COD A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,560

Stock:
1,560 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.79 $10.79
$9.18 $91.80
$8.60 $215.00
$8.18 $409.00
$7.80 $780.00
$7.19 $1,797.50
$6.85 $3,425.00
$6.53 $6,112.08

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connector
33 Position
3.6 mm, 5.2 mm
Cable Mount / Free Hanging
Crimp
Brown
Brand: TE Connectivity
Dimensions: 42.3 mm x 28.18 mm x 24.3 mm
Flammability Rating: UL 94 HB
Height: 28.18 mm
Housing Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Length: 42.3 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Operating Temperature Range: - 40 C to + 105 C
Product Type: Automotive Connectors
Factory Pack Quantity: 312
Subcategory: Automotive Connectors
Voltage Rating: 12 V, 24 V
Width: 24.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99

Unsealed 33-Position Connectors

TE Connectivity's (TE) unsealed 33-position connectors offer cost-effective, high-performance solutions for in-cabin commercial vehicle applications. These unsealed connectors are designed for ease of use, providing reliable signal and power connectivity without the need for sealing. The flexible configurations and robust locking mechanisms of these TE 33-position connectors support design versatility. These connectors are suited for applications where environmental sealing is not required.