2461743-3

TE Connectivity
571-2461743-3
2461743-3

Mfr.:

Description:
Automotive Connectors Single wire seal 95mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,600

Stock:
1,600 Can Ship Immediately
Factory Lead-Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.81 $15.81
$13.44 $134.40
$12.60 $315.00
$12.00 $600.00
$11.42 $1,142.00
$10.71 $2,677.50
$10.20 $5,100.00
$9.39 $9,390.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Wire Seal
HALVONEX
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 1600
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99

HALVONEX Connectors

TE Connectivity's (TE) DEUTSCH HALVONEX Connectors deliver high-performance power connectivity in compact, sealed designs tailored for 48V architectures. Bridging the gap between low-voltage/low-power and high-voltage/high-power systems, this portfolio provides robust, scalable solutions that support currents up to 400A in a compact design. The HALVONEX connectors are designed to withstand harsh environments where vibration, heat, and sealing are critical. The HALVONEX connectors meet the demands of electric powertrains and auxiliary systems in trucks, buses, off-highway vehicles, agricultural and construction, forklifts, and industrial equipment.