2395225-2

TE Connectivity
571-2395225-2
2395225-2

Mfr.:

Description:
Headers & Wire Housings 20P GI2.5, HEADER ASSEMBLY, FLIP-N-LOK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,550

Stock:
4,550 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.99 $4.99
$4.54 $45.40
$4.29 $120.12
$4.20 $235.20
$4.00 $448.00
$3.49 $879.48
$3.39 $1,186.50
$2.90 $3,045.00
$2.84 $7,952.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
20 Position
2.5 mm (0.098 in)
2 Row
PCB Mount
Crimp
Straight
FLIP-N-LOK
Power
28 AWG to 22 AWG
- 30 C
+ 105 C
Tube
Brand: TE Connectivity
Current Rating: 3 A
Housing Color: Natural
Housing Gender: Female
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 14
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

FLIP-N-LOK Wire-to-Board Signal Connectors

TE Connectivity's (TE) FLIP-N-LOK Wire-to-Board Signal Connectors are a high-density solution that can replace multiple signal headers, freeing up PCB space. The modular design improves efficiency, layout, and ergonomics. The secure lever locking mechanism reduces mating force. The housing features built-in error-resistance elements to prevent an incorrect terminal insertion. TE FLIP-N-LOK connectors are suitable for the wave-soldering process.