2325807-2

TE Connectivity
655-2325807-2
2325807-2

Mfr.:

Description:
LED Lighting Accessories & Hardware Lumawise Z45 LED Holder 19x19

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,385

Stock:
1,385 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.17 $4.17
$3.18 $31.80
$2.87 $57.40
$2.53 $253.00
$2.31 $1,155.00
$2.20 $1,540.00
$2.15 $6,020.00
$2.09 $11,704.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity
Color: Natural
Diameter: 19 mm
For Use With: LUMAWISE
Mounting Style: Panel
Packaging: Tray
Product Type: LED Lighting Mounting Accessories
Series: Z45
Shape: Round
Factory Pack Quantity: 20
Subcategory: LED Lighting
Tradename: LUMAWISE
Type: LED Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
853661000
KRHTS:
8536610000
MXHTS:
8536610400
BRHTS:
85366100
ECCN:
EAR99

LUMAWISE Type Z45 LED Holders

TE Connectivity's (TE) LUMAWISE Type Z45 LED Holders are designed for chip-on-board (COB) LEDs and promote a high-strength, highly reflective, halogen-free housing material. Features include adhesive tape and poke-in wire connections for fast and easy assembly without the need for a clamping system. A standard 35mm screw pitch enables the use of standard heat sink drilling and mounting procedures, while a 120° optic angle keeps light loss to a minimum. TE's LUMAWISE Type Z45 LED Holders are compliant with the Zhaga book 3 standard and compatible with other Zhaga LED lighting components.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.