2180850-4

TE Connectivity
571-2180850-4
2180850-4

Mfr.:

Description:
High Speed / Modular Connectors IMP PWR 3PR HDR L-HLD 1X 797-4 N/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 480

Stock:
480 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.79 $20.79
$18.45 $184.50
$17.73 $443.25
$17.00 $1,020.00
$15.98 $1,917.60
$12.80 $3,840.00
$11.98 $6,469.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed / Modular Connectors
RoHS:  
Headers
8 Position
2 Row
5.2 mm
Press Fit
Gold
Tray
Brand: TE Connectivity
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 60
Subcategory: Backplane Connectors
Tradename: IMPACT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536690000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99