2174065-4

TE Connectivity
571-2174065-4
2174065-4

Mfr.:

Description:
Heavy Duty Power Connectors REC. CONT. FMG. M-MOTOR PLUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,845

Stock:
9,845
Can Ship Immediately
On Order:
60,000
Expected 2026-04-20
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.233 $0.23
$0.191 $1.91
$0.171 $4.28
$0.155 $15.50
$0.149 $37.25
Full Reel (Order in multiples of 10000)
$0.122 $1,220.00
$0.116 $2,320.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HDC
Contacts
1 A
Crimp
100 V
Socket (Female)
Gold
Phosphor Bronze
26 AWG
22 AWG
Reel
Cut Tape
Motor Man
Brand: TE Connectivity
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10000
Subcategory: Power Connectors
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
CNHTS:
8536901100
USHTS:
8536698000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.