201310-1

TE Connectivity
571-2013101
201310-1

Mfr.:

Description:
Rack & Panel Connectors MALE BLK 75P RCPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 439

Stock:
439 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$37.68 $37.68
$37.51 $3,751.00
$32.69 $8,172.50
$32.36 $16,180.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rack & Panel Connectors
RoHS:  
Connectors
75 Position
Panel
M
Brand: TE Connectivity
Contact Type: Pin
Packaging: Bulk
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 50
Subcategory: Backplane Connectors
Tradename: M SERIES/V.35
Unit Weight: 31.752 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
CNHTS:
8538900000
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY