2-968326-1

TE Connectivity
571-2-968326-1
2-968326-1

Mfr.:

Description:
Automotive Connectors MQS SOCKET HOUSING 26P GREY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,894

Stock:
9,894 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.853 $0.85
$0.725 $7.25
$0.648 $16.20
$0.617 $61.70
$0.55 $137.50
$0.524 $524.00
$0.499 $1,247.50
$0.49 $4,900.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
26 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
MQS
Bulk
Brand: TE Connectivity
Contact Type: Socket
Description/Function: MQS, Housing for Female Terminals, Code B
Housing Material: Polybutylene Terephthalate (PBT)
Length: 33.7 mm
Locking Mechanism: On the terminal
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 6 mm
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Tradename: MQS
Width: 7 mm
Unit Weight: 2.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538903900
CNHTS:
8538900000
TARIC:
8538909999
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99