2-2013310-1

TE Connectivity
571-2-2013310-1
2-2013310-1

Mfr.:

Description:
DIMM Connectors EMBOSS TAPE DDR3 204P 9.2H STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,679

Stock:
5,679 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.40 $4.40
Full Reel (Order in multiples of 150)
$4.40 $660.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIMM Connectors
RoHS:  
SODIMM
DDR3
204 Position
0.6 mm
Gold
Brand: TE Connectivity
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Packaging: Reel
Packaging: Cut Tape
Product Type: DIMM Connectors
Factory Pack Quantity: 150
Subcategory: Memory Connectors & Sockets
Unit Weight: 7.132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
TARIC:
8536693000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99