1MM-R-D10-VS-00-F-TBP

TE Connectivity
571-1MMRD10VS00FTBP

1MM-R-D10-VS-00-F-TBP

Mfr.:

Description:
Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 020 SMT G1 TBK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 963

Stock:

963 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.11 $7.11
$6.47 $64.70
$6.12 $153.00
$5.97 $298.50
$5.70 $570.00
$4.99 $1,247.50
$3.89 $1,945.00
$3.68 $3,680.00
$3.60 $10,800.00

Product Attribute Attribute Value
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
20 Position
1 mm (0.039 in)
2 Row
Solder
Vertical
1 A
30 VAC
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Tube
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms, 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 50
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 1-2267465-0