1717831-1

TE Connectivity
571-1717831-1
1717831-1

Mfr.:

Description:
Memory Card Connectors 52POS SKT CONN ASSY MINI PCI EXPRESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,443

Stock:
2,443 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.69 $9.69
$8.25 $82.50
$7.73 $193.25
$7.19 $359.50
$6.84 $478.80
$6.51 $1,822.80
$6.49 $3,634.40

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.76
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Memory Card Connectors
RoHS:  
Sockets
PCI-Express
52 Contact
2 Row
0.8 mm
SMD/SMT
500 mA
PCB Mount
Gold
Tray
Brand: TE Connectivity
Contact Material: Copper Alloy
Height: 7.7 mm
Housing Material: Thermoplastic (TP)
Insertion - Extraction Style: Manual-Push Button Ejector
Length: 30 mm
Mounting Type: Standard
Orientation: Right Angle
Product Type: Memory Card Connectors
Factory Pack Quantity: 70
Subcategory: Memory Connectors & Sockets
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99