1674320-1

TE Connectivity
571-1674320-1
1674320-1

Mfr.:

Description:
Heavy Duty Power Connectors ENCODER CABLE I/O KIT, MICRO M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 308

Stock:
308 Can Ship Immediately
Factory Lead-Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 308 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.01 $20.01
$17.02 $170.20
$15.95 $398.75
$15.19 $759.50
$12.90 $1,290.00
$12.69 $3,172.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HDC
Connector Kits
1 A
8 Position
10 VAC
Polyester (PCT)
Gold
Phosphor Bronze
26 AWG
22 AWG
Bulk
Motor Man
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
For Use With: Appropriate Motor Connector
Housing Color: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Number of Rows: 2 Row
Pitch: 2 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8205595560
TARIC:
8536699099
ECCN:
EAR99

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.