1245611-1

TE Connectivity
571-1245611-1
1245611-1

Mfr.:

Description:
Heavy Duty Power Connectors FEMALE INSERT,CRIMP 8-POS., TYPE III+

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.19 $4.19
10 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HC26
Inserts
8 Position
Crimp
60 V
Female
Polybutylene Terephthalate (PBT)
Bulk
Motor Man
Brand: TE Connectivity
Housing Color: Gray
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538903900
CNHTS:
8536901100
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99