1245276-2

TE Connectivity
571-1245276-2
1245276-2

Mfr.:

Description:
Heavy Duty Power Connectors SIDE CLIP HG-Q8 PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
17 Weeks Estimated factory production time.
Minimum: 700   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.94 $4,158.00
$5.91 $14,184.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HDC
Accessories
Cover
Bulk
Motor Man
Brand: TE Connectivity
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 7.063 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
CNHTS:
8538900000
USHTS:
8536908585
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8536699099
BRHTS:
85369090
ECCN:
EAR99

HTS Connectors & Accessories

TE Connectivity's (TE) HTS Connectors and Accessories are designed for reliable performance under the most demanding operating and harsh environmental conditions, including railway and industrial applications. These connectors utilize a blind-mating thermoplastic connector system that accepts standard HMN-modules for data, signal, and power. Each connector is designated by four components: base, hood, and male and female modular inserts. The most popular housing shell sizes are 1, 3, 4, 5, 6, and 8. TE HTS Connectors and Accessories are modular systems that offer power and signal transmission in one connector.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Motorman Hybrid Connectors

TE Connectivity's Motorman Hybrid Connectors provide a hybrid connectivity solution for decentralized motors with two fast Ethernet cores and signal and power transmission. TE Motorman Hybrid Connectors integrate communication, signal, and power transmission of locally controlled motors within a compact rectangular connector. Two fast Ethernet sockets offer full real-time automation control benefits and reduce cabling complexity. The Motorman Shroud version includes secondary locking to secure the product and also makes the cable crimped version available for cabinet applications.