104480-8

TE Connectivity
571-1044808
104480-8

Mfr.:

Description:
Headers & Wire Housings SOCKET 26-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 102,836

Stock:
102,836 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.574 $0.57
$0.504 $5.04
$0.465 $11.63
$0.398 $39.80
$0.38 $95.00
$0.338 $338.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel
Availability:
In Stock
Price:
$0.17
Min:
15000

RoHS Version

TE Connectivity 1-104480-5
TE Connectivity
Headers & Wire Housings CONTACT GLD 26-22AWG

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
REACH - SVHC:
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
AMPMODU MOD IV
AMPMODU
Wire-to-Board
26 AWG to 22 AWG
- 65 C
+ 105 C
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Socket (Female)
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

AMPMODU IV & V Connectors

TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.