103168-8

TE Connectivity
571-1031688
103168-8

Mfr.:

Description:
Headers & Wire Housings SHROUDED VER DUAL 20 detent windows

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 737

Stock:
737 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.19 $9.19
$8.35 $83.50
$8.12 $203.00
$7.24 $362.00
$6.93 $693.00
$6.91 $1,216.16
$6.60 $6,969.60

RoHS Version

TE Connectivity 5-103168-8
TE Connectivity
Headers & Wire Housings SHROUDED VER DUAL 20 detent windows

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Shrouded
20 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
8.08 mm (0.318 in)
3.18 mm (0.125 in)
AMPMODU MOD II
AMPMODU
Board-to-Board
- 55 C
+ 105 C
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Latching Type: Detent Windows
Product Type: Headers & Wire Housings
Factory Pack Quantity: 176
Subcategory: Headers & Wire Housings
Unit Weight: 2.897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.