102692-5

TE Connectivity
571-102692-5
102692-5

Mfr.:

Description:
Board to Board & Mezzanine Connectors 60 2 PC HDR DR SHRD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$29.11 $29.11
$25.22 $252.20
$23.92 $478.40
$23.56 $1,413.60
$20.79 $2,079.00
$19.41 $5,046.60
$18.99 $9,495.00
$18.01 $18,010.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
REACH - SVHC:
Headers
60 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
3 A
250 VAC
- 65 C
+ 105 C
Gold
Phosphor Bronze
Thermoplastic (TP)
AMPMODU MOD II
Tube
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 10.143 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99