102387-5

TE Connectivity
571-1023875
102387-5

Mfr.:

Description:
Headers & Wire Housings CNTR PLRZD HG 24 DBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,516

Stock:
9,516 Can Ship Immediately
Factory Lead-Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.89 $3.89
$3.67 $36.70
$3.60 $90.00
$3.57 $178.50
$3.22 $322.00
$3.08 $770.00
$2.98 $1,490.00
$2.87 $2,870.00
$2.60 $6,500.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
24 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMPMODU MOD IV
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Brand: TE Connectivity
Compliance: UL; CSA
Contact Type: Socket (Female)
Current Rating: 3 A
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Unit Weight: 2.364 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538903900
CNHTS:
8547200000
TARIC:
8547200090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

AMPMODU IV & V Connectors

TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.