10219128-01

TE Connectivity
571-10219128-01
10219128-01

Mfr.:

Description:
NTC Thermistors ESA PROBE-RTD PT1000 1000mm ENG MODEL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$632.42 $632.42
$578.18 $2,890.90
$532.58 $5,325.80
$499.35 $12,483.75
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC Thermistors
RoHS:  
1 kOhms
SMD/SMT
Wire Lead
- 95 C
+125 C
1 m
Brand: TE Connectivity
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Temperature Coefficient: 3850 PPM / K
Type: RTD Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

MXHTS:
8533409102
ECCN:
EAR99

Surface Mount Temperature Sensors

TE Connectivity's (TE) Measurement Specialties Surface Mount Temperature Sensors for Space applications are welded to 26AWG polyimide-insulated twisted pair wires and encapsulated using a thermally conductive epoxy resin on a flat aluminum housing. The construction is based on TE Connectivity's established ESA Qualified NTC Thermistor probe, which has been used in the industry for over 25 years, offering proven performance and outstanding reliability.