1-583861-1

TE Connectivity
571-1-583861-1
1-583861-1

Mfr.:

Description:
Standard Card Edge Connectors TYPE B 125P RA CARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,034

Stock:
2,034 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.41 $19.41

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  
34 Position
2.54 mm
Twin Leaf
Brand: TE Connectivity
Current Rating: 5 A
Housing Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Bulk
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 275
Subcategory: Card Edge Connectors
Unit Weight: 8.282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538903900
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99