1-2487882-2

TE Connectivity
571-1-2487882-2
1-2487882-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors FLOATING BTB REC 8.45MM H, 120

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 232

Stock:
232 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.35 $12.35
$10.51 $105.10
$8.93 $893.00
Full Reel (Order in multiples of 300)
$8.93 $2,679.00
$8.63 $5,178.00
$8.46 $7,614.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
120 Position
0.8 mm (0.031 in)
Solder
Right Angle
500 mA
- 40 C
+ 105 C
Gold
Copper Alloy
UL94 V-0
Reel
Cut Tape
Brand: TE Connectivity
Insulation Resistance: 500 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 300
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

0.8mm Free Height Floating Connectors

TE Connectivity's (TE) 0.8mm Free Height Floating Connectors offer a ±0.6mm floating range and a robust design that enables reliable blind mating even in high-vibration applications. These connectors feature board stacking heights ranging from 6.5mm to 24.7mm and are available in sizes from 30 to 120 pins. Floating connectors provide accurate positioning in PCBs and are easy to mount due to the location peg. TE 0.8mm Free Height Floating Connectors offer a broad coverage that supports flexible design-in for industrial, automotive, and data communication applications.