1-2465651-0

TE Connectivity
571-1-2465651-0
1-2465651-0

Mfr.:

Description:
Headers & Wire Housings QP 6.5 PLUG HOUSING, 2P, RED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,800

Stock:
4,800 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.372 $0.37
$0.324 $3.24
$0.285 $7.13
$0.248 $24.80
$0.219 $54.75
$0.18 $216.00
$0.167 $400.80
$0.152 $1,641.60
$0.141 $2,876.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Wire Housings
2 Position
6.5 mm (0.256 in)
2 Row
Tin
Wire-to-Board, Power
22 AWG to 16 AWG
- 40 C
+ 105 C
Brand: TE Connectivity
Contact Type: Receptacle
Current Rating: 9 A
Flammability Rating: UL 94V-0
Housing Color: Red
Housing Gender: Plug
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1200
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

QP 6.5 Multi-Color Wire-to-Board Power Connectors

TE Connectivity's QP 6.5 Multi-Color Wire-to-Board Power Connectors are designed to help Printed Circuit Board (PCB) manufacturers boost assembly efficiency. These connectors' distinct color-coding provides clear visual identification and aids in PCB layout design. The QP 6.5 wire-to-board connectors feature keying options to prevent incorrect mating, and the kinked header pin provides strong board retention. These wire-to-board connectors are UL 94V-0 rated and feature Terminal Position Assurance (TPA) to ensure the correct terminal position. The QP 6.5 connectors include header packaging in both trays and tubes to accommodate different customer requirements. Typical applications include HVAC equipment, air conditioners, water heaters, industrial machinery, control units, and major home appliances.