FN9280-1-100

TE Connectivity / Schaffner
631-FN9280-1-100
FN9280-1-100

Mfr.:

Description:
AC Power Entry Modules 1A SINGLE STAGE FLTR FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$46.05 $1,842.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
Yes
1 A
250 VAC
Panel Mount
Spring Cage
IEC-320 C-14
Single-Stage Filters
FN9280
Brand: TE Connectivity / Schaffner
Flammability Rating: UL 94 V-2
Height: 55,6 mm
Housing Material: Aluminum
Inductance: 10.9 mH
Length: 46.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Width: 28.4 mm
Part # Aliases: 812245-SF
Unit Weight: 101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FN9280 & FN9290 Ultra-Compact IEC Inlet Filters

TE Connectivity / Schaffner FN9280 and FN9290 Ultra-Compact IEC Inlet Filters are versatile power entry modules available as a single-stage filter (FN 9280) or dual-stage filter (FN 9290). The inlet filters feature rated currents up to 10A, a dual fuse holder, a 2-pole rocker switch, good conducted attenuation performance, and Faston or spring cage terminals. These power modules also offer a maximum continuous operating voltage of 250VAC, operating temperature range from -25°C to +85°C (25/85/21), and deep-drawn iron-sheet housing for the best possible shielding against magnetic fields.