FN9260B-10-07

TE Connectivity / Schaffner
631-FN9260B-10-07
FN9260B-10-07

Mfr.:

Description:
AC Power Entry Modules FN9260B-10-07

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$35.01 $35.01
$29.76 $297.60
$26.46 $661.50
$25.34 $1,520.40
$24.58 $7,374.00
$23.81 $12,857.40
1,020 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
11.5 A
250 VAC
Panel Mount
Wire
IEC-320 C-14
Medical
FN9260
Brand: TE Connectivity / Schaffner
Height: 35,3 mm
Housing Material: Aluminum
Length: 56.1 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Width: 46.3 mm
Part # Aliases: 822612-SF
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

FN9260/FN9262 Wire Lead Power Entry Modules

TE Connectivity / Schaffner FN9260 and FN9262 Wire Lead Power Entry Modules combine an IEC inlet, mains filter with excellent filter attenuation, and fuses in a small form factor. Standard IEC connector filters are a practical solution helping users to pass EMI system approval. A wide selection of amperage ratings, mounting possibilities, and filters for medical applications (acc. to IEC 60601-1 with low leakage current and high performance) are available. The FN9260 Power Entry Modules are general-purpose, while the FN9262 devices are high performance.