SM6221-BCE-S-025-001

TE Connectivity / SMI
987-SM6221BCES025001
SM6221-BCE-S-025-001

Mfr.:

Description:
Board Mount Pressure Sensors 2.5 kPa Gauge Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31

Stock:
31 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$49.09 $49.09
$41.40 $207.00
$38.49 $384.90
$34.92 $873.00
$32.46 $1,623.00
$30.16 $3,016.00
$28.30 $14,150.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 cm H2O to 56 cm H2O
1 %
Digital
SMD/SMT
I2C
3.3 V
Dual Axial Barbed, Opposite Sides
14 bit
SOIC-16
- 40 C
+ 105 C
SM6321
Tube
Brand: TE Connectivity / SMI
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Port Size: 3 mm x 5 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Part # Aliases: 6221-BCE-S-025-001
Unit Weight: 10.059 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
CNHTS:
9031809090
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
MXHTS:
8542399901
ECCN:
EAR99

SMI Low Pressure Digital/Analog Sensors

TE Connectivity's SMI Low Pressure Digital/Analog Sensors are MEMS sensors that produce fully conditioned, multi-order pressure and temperature-compensated output. These sensors utilize state-of-the-art pressure transducer technology and CMOS mixed-signal processing technology. These sensors provide a JEDEC standard SOIC-16 package with vertical or horizontal porting options. The SMI digital/analog sensors are available in gage, differential, and asymmetric differential configurations. The pressure ranges from 0.07PSI to 2.49PSI. These sensors feature dual porting that allows reference measurement to minimize errors due to changes in ambient temperature.