HT-SCE-1-2.0-9

TE Connectivity / Raychem
650-HTSCE12.09
HT-SCE-1-2.0-9

Mfr.:

Description:
Wire Labels & Markers HS-SLV 1" WH PRICE PER PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,750

Stock:
1,750 Can Ship Immediately
Factory Lead-Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$14.48 $3,620.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Labels
Heat Shrink
Permanent Identification Sleeves
Fluoropolymer (FP)
2 in
HT-SCE
Brand: TE Connectivity / Raychem
Family: HT-SCE
Maximum Temperature: + 225 C
Minimum Temperature: - 55 C
Packaging: Reel
Product Type: Wire Labels & Markers
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Part # Aliases: 8947570001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3917390000
USHTS:
3917390050
TARIC:
3917390099
ECCN:
EAR99