RTD14012F

TE Connectivity / P&B
655-RTD14012F

RTD14012F

Mfr.:

Description:
General Purpose Relays SPDT 16A 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,139

Stock:

3,139 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.52 $7.52
$6.59 $65.90
$6.15 $123.00
$5.73 $343.80
$4.93 $12,325.00

Product Attribute Attribute Value
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
12 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
400 VAC
Non-Latching
360 Ohms
33.3 mA
Silver Nickel (AgNi)
RT1
29 mm
12.7 mm
15.7 mm
Brand: TE Connectivity / P&B
Contact Form: SPDT (1 Form C)
Maximum Switching Current: 30 A
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 2-1419108-9
Unit Weight: 10 g