6EGG1C-2

TE Connectivity / P&B
592-6EGG1C-2
6EGG1C-2

Mfr.:

Description:
AC Power Entry Modules 6A IEC 1/4" FASTON GRND CHOK FLNGE MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 99

Stock:
99 Can Ship Immediately
Factory Lead-Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$43.20 $43.20
$41.21 $412.10
504 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
6 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
GG
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Product Type: AC Power Entry Modules
Factory Pack Quantity: 36
Subcategory: Power Entry
Part # Aliases: 2-6609115-6
Unit Weight: 78.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
CNHTS:
8538900000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

GG Power Entry Modules

TE Connectivity / Corcom GG Power Entry Modules combine the functions of a general-purpose RFI filter with an IEC power cord connector and single or dual metric fusing. These modules are offered in 1A, 3A, 6A, and 10A versions with multiple termination and mounting styles. They are available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies. TE Connectivity / Corcom GG Power Entry Modules are ideal for communication equipment, computers, consumer electronics, light industrial, and portable electronic devices.