HUM-868-PRO-UFL

TE Connectivity / Linx Technologies
712-HUM-868-PRO-UFL
HUM-868-PRO-UFL

Mfr.:

Description:
Sub-GHz Modules HumPRO 868MHZ FHSS u.FL Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 224

Stock:
224 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 224 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$64.70 $64.70
$59.72 $597.20
$54.75 $1,368.75
$39.74 $3,974.00
$38.94 $9,968.64

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
RoHS:  
HumPRO
863 MHz to 870 MHz
9.5 dBm
UART
2 V
3.6 V
40.5 mA
23.5 mA
- 40 C
+ 85 C
11.43 mm x 20.57 mm x 3 mm
Tray
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 2 V to 3.6 V
Product: RF Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 128
Subcategory: Wireless & RF Modules
Tradename: HumPRO
Unit Weight: 18.257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8517620090
CNHTS:
8517799000
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

HumPRO™ Frequency Hopping Transceiver

TE Connectivity / Linx Technologies HumPRO™ Frequency Hopping Digital Data Transceivers are complete wideband RF transceivers modules with a microcontroller. The HumPRO are designed for robust data transfer and include a frequency hopping protocol. These transceivers support versions at 2.4GHz and 900MHz with a common footprint and pinout.