ANT-916-HETH

TE Connectivity / Linx Technologies
712-ANT-916-HETH
ANT-916-HETH

Mfr.:

Description:
Antennas Through Hole 1/4 Wave Helical 916MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,540

Stock:
9,540 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$1.22 $305.00
$1.10 $550.00
$0.975 $975.00
$0.916 $1,832.00
$0.878 $3,512.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded Monopole
865 MHz
965 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Helical
Coil
2.4 dBi
100 MHz
50 Ohms
2
- 40 C
+ 80 C
1 Band
PCB Mount
Through Hole
916 MHz
Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing
25.4 mm
15.3 mm
HE
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Ground Plane Size: 38 mm x 84 mm
Polarization: Linear
Factory Pack Quantity: 4000
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 1.089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8529109100
TARIC:
8517699000
ECCN:
EAR99

HE Series Embeddable 1/4-Wave Monopole Antennas

TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas are available at frequencies of 315MHz, 418MHz, 433MHz, 868MHz, and 916MHz. These helical coil antennas feature a rugged phosphor-bronze construction in surface-mount and through-hole styles. The compact, precision-wound coils fit in small spaces and are ideal for cost-sensitive applications. TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas offer 50Ω impedance and an operating temperature range of -40°C to +80°C or +85°C. Typical applications include ISM, LoRaWAN®, LoRa, Sigfox®, Internet of Things (IoT) devices, sensor networks, alarms, security systems, as well as remote sensing, monitoring, and control.